-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R4679
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 4.7 F, 10%, 25 V, 1411 [3528 Metric] Rohs Compliant: Yes |Vishay 293D475X9025B2TE3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8678 |
|
$0.2040 / $0.4260 | Buy Now |
DISTI #
69AH4658
|
Newark | Cap, 4.7Uf, 25V, Tant, Case B Rohs Compliant: Yes |Vishay 293D475X9025B2TE3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1630 | Buy Now |
DISTI #
293D475X9025B2TE3
|
Avnet Americas | 293D475X9025B2Te3 - Tape and Reel (Alt: 293D475X9025B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0788 | Buy Now |
DISTI #
74-293D475X9025B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% B case Molded RoHS: Compliant | 37359 |
|
$0.1290 / $0.5700 | Buy Now |
DISTI #
V36:1790_07467227
|
Arrow Electronics | Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2335 | Americas - 4000 |
|
$0.2557 | Buy Now |
DISTI #
V72:2272_07467227
|
Arrow Electronics | Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1920 |
|
$0.2879 / $0.3172 | Buy Now |
|
Future Electronics | 293D Series 4.7 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 184000Reel |
|
$0.0758 / $0.0855 | Buy Now |
|
Future Electronics | 293D Series 4.7 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0773 / $0.0833 | Buy Now |
DISTI #
78982747
|
Verical | Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2335 | Americas - 4000 |
|
$0.2557 | Buy Now |
DISTI #
58811959
|
Verical | Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2131 | Americas - 1920 |
|
$0.2879 / $0.3124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D475X9025B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D475X9025B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 170 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D475X9025B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D475X9025B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K025LADC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 293D475X9025B2TE3 vs TBJB475K025LADC0924 |
TBJB475K025JXSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 293D475X9025B2TE3 vs TBJB475K025JXSZ0824 |
TBJB475K025JXLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 293D475X9025B2TE3 vs TBJB475K025JXLC0824 |
TBJB475K025JKLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 293D475X9025B2TE3 vs TBJB475K025JKLB0723 |
TBJB475K025JASC0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 293D475X9025B2TE3 vs TBJB475K025JASC0745 |
TBJB475K025JALC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 293D475X9025B2TE3 vs TBJB475K025JALC0023 |
TBJB475K025CXLD0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 293D475X9025B2TE3 vs TBJB475K025CXLD0024 |
TBJB475K025CXDD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 293D475X9025B2TE3 vs TBJB475K025CXDD0H24 |
TBJB475K025CSDB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 293D475X9025B2TE3 vs TBJB475K025CSDB0045 |
TBJB475K025CCDZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 293D475X9025B2TE3 vs TBJB475K025CCDZ0900 |