-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D475X0050C2WE3
|
Avnet Americas | 293D475X0050C2We3 - Tape and Reel (Alt: 293D475X0050C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.4890 | Buy Now |
DISTI #
293D475X0050C2WE3
|
Avnet Abacus | 293D475X0050C2We3 - Tape and Reel (Alt: 293D475X0050C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D475X0050C2WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D475X0050C2WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 270 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D475X0050C2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D475X0050C2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C475M050C1000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 4.7 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | 293D475X0050C2WE3 vs TR3C475M050C1000 |
TR3C475M050E1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D475X0050C2WE3 vs TR3C475M050E1000 |
TR3C475M050C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D475X0050C2WE3 vs TR3C475M050C0700 |
TR3C475M050E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D475X0050C2WE3 vs TR3C475M050E0500 |
293D475X0050C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D475X0050C2WE3 vs 293D475X0050C2TE3 |
TR3C475M050C0500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 4.7 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | 293D475X0050C2WE3 vs TR3C475M050C0500 |
TR3C475M050F0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 4.7 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | 293D475X0050C2WE3 vs TR3C475M050F0700 |
TR3C475M050E0500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 4.7 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | 293D475X0050C2WE3 vs TR3C475M050E0500 |
TR3C475M050C1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D475X0050C2WE3 vs TR3C475M050C1000 |
293D475X0050C2WE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 4.7 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | 293D475X0050C2WE3 vs 293D475X0050C2WE3 |