-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ2027
|
Newark | Cap, 4.7Uf, 20V, Tant, Case C, Capacitance:4.7Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:2.3Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:220Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D475X0020C2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 350 |
|
$0.1630 | Buy Now |
DISTI #
09K6537
|
Newark | Cap, 4.7Uf, 20V, Tant, Case C, Capacitance:4.7Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:2.3Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:220Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D475X0020C2TE3 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
66AJ2027
|
Avnet Americas | 293D475X0020C2Te3 - Product that comes on tape, but is not reeled (Alt: 66AJ2027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 350 Partner Stock |
|
$0.2530 / $0.6400 | Buy Now |
DISTI #
293D475X0020C2TE3
|
Avnet Americas | 293D475X0020C2Te3 - Tape and Reel (Alt: 293D475X0020C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2060 / $0.2189 | Buy Now |
DISTI #
74-293D475X0020C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD Passive Components RoHS: Compliant | 0 |
|
$0.2110 / $0.5500 | Order Now |
DISTI #
V36:1790_09280217
|
Arrow Electronics | Cap Tant Solid 4.7uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2227 | Americas - 16000 |
|
$0.0667 / $0.1370 | Buy Now |
DISTI #
V72:2272_09280217
|
Arrow Electronics | Cap Tant Solid 4.7uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2218 Container: Cut Strips | Americas - 484 |
|
$0.1110 / $0.3072 | Buy Now |
|
Future Electronics | 293D Series 4.7 uF ±20% 20V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1380 / $0.1560 | Buy Now |
|
Future Electronics | 293D Series 4.7 uF ±20% 20V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1380 / $0.1560 | Buy Now |
DISTI #
71253043
|
Verical | Cap Tant Solid 4.7uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2227 | Americas - 16000 |
|
$0.0667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D475X0020C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D475X0020C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 220 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D475X0020C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D475X0020C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JH475MDBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Kyocera AVX Components | 293D475X0020C2TE3 vs CWR11JH475MDBW |
T496C475M020CH611AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | KEMET Corporation | 293D475X0020C2TE3 vs T496C475M020CH611AWAFL |
T494C475M020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | KEMET Corporation | 293D475X0020C2TE3 vs T494C475M020ATAUTO |
T493C475M020CH652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412, CHIP | KEMET Corporation | 293D475X0020C2TE3 vs T493C475M020CH652A |
TBJC475M020CBSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Kyocera AVX Components | 293D475X0020C2TE3 vs TBJC475M020CBSB0H24 |
T492C475M020DC42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | 293D475X0020C2TE3 vs T492C475M020DC42517640 |
T493C475M020AH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2412, CHIP | KEMET Corporation | 293D475X0020C2TE3 vs T493C475M020AH6420 |
T496C475M020DH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D475X0020C2TE3 vs T496C475M020DH6310WAFL |
TBJC475M020CWSBT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | 293D475X0020C2TE3 vs TBJC475M020CWSBT900 |
TBJC475M020CRLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Kyocera AVX Components | 293D475X0020C2TE3 vs TBJC475M020CRLD9945 |