-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1026
|
Newark | Cap, 330Uf, 6.3V, Tant, 2917, Smd, Capacitance:330Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:2917 [7343-31 Metric], Product Range:293D Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Vishay 293D337X96R3D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 17500 |
|
$0.6040 / $0.6980 | Buy Now |
DISTI #
65K2881
|
Newark | Cap, 330Uf, 6.3V, Tant, 2917, Smd, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:500Ma Rohs Compliant: Yes |Vishay 293D337X96R3D2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.7980 / $1.4200 | Buy Now |
DISTI #
65K2881
|
Avnet Americas | 293D337X96R3D2Te3 - Product that comes on tape, but is not reeled (Alt: 65K2881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 20 Partner Stock |
|
$0.7980 | Buy Now |
DISTI #
293D337X96R3D2TE3
|
Avnet Americas | 293D337X96R3D2Te3 - Tape and Reel (Alt: 293D337X96R3D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7497 | Buy Now |
DISTI #
74-293D337X96R3D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% D case Molded RoHS: Compliant | 624 |
|
$0.4850 / $1.4200 | Buy Now |
DISTI #
V72:2272_09334504
|
Arrow Electronics | Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1848 Container: Cut Strips | Americas - 5 |
|
$0.0568 / $0.2823 | Buy Now |
|
Future Electronics | 293D Series 330 uF ±10 % 6.3 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 14000Reel |
|
$0.4500 / $0.5000 | Buy Now |
|
Future Electronics | 293D Series 330 uF ±10 % 6.3 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4450 / $0.4900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330uf, 6.3V, 10±% | 712 |
|
$0.6720 / $1.6800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330uf, 6.3V, 10±% | 27 |
|
$2.5000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D337X96R3D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D337X96R3D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D337X96R3D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D337X96R3D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D337K006CT652B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D337X96R3D2TE3 vs T493D337K006CT652B |
T493D337K006BH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D337X96R3D2TE3 vs T493D337K006BH64207610 |
T493D337K006CB651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D337X96R3D2TE3 vs T493D337K006CB651C |
T493D337K006CH611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, CHIP | KEMET Corporation | 293D337X96R3D2TE3 vs T493D337K006CH611A |
T493D337K006CH611C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | 293D337X96R3D2TE3 vs T493D337K006CH611C7610 |
T493D337K006CT631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D337X96R3D2TE3 vs T493D337K006CT631C |
T493D337K006CT632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D337X96R3D2TE3 vs T493D337K006CT632A7280 |
T493D337K006CB612BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | 293D337X96R3D2TE3 vs T493D337K006CB612BWAFL |
T493D337K006BN63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D337X96R3D2TE3 vs T493D337K006BN63207280 |
T493D337K006BC62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D337X96R3D2TE3 vs T493D337K006BC62107610 |