-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R4668
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 330 F, 10%, 10 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay 293D337X9010E2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 246 |
|
$2.1500 / $2.9600 | Buy Now |
DISTI #
82AC1361
|
Newark | 293D337X9010E2Te3 Rohs Compliant: Yes |Vishay 293D337X9010E2TE3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 6400 |
|
$1.2000 | Buy Now |
DISTI #
09K6467
|
Newark | Tantalum Capacitor, 330Uf 10V 0.5 Ohm 10%, 7343-43, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:E, Product Length:7.3Mm Rohs Compliant: Yes |Vishay 293D337X9010E2TE3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4000 | Buy Now |
DISTI #
66AH2258
|
Newark | Cap, 330Uf, 10V, Tant, Case E Rohs Compliant: Yes |Vishay 293D337X9010E2TE3 Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
27X7919
|
Newark | Tantalum Capacitor, 330Uf 10V 0.5 Ohm 10%, 7343-43, Full Reel, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Vishay 293D337X9010E2TE3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
293D337X9010E2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 293D337X9010E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.5949 | Buy Now |
DISTI #
293D337X9010E2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 293D337X9010E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$0.5671 / $0.7205 | Buy Now |
DISTI #
74-293D337X9010E2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF 10volts 10% E case Molded RoHS: Compliant | 2068 |
|
$0.9330 / $1.7200 | Buy Now |
|
Future Electronics | 293D Series 330 uF ±10% 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 1200Reel |
|
$0.5850 / $0.6450 | Buy Now |
|
Future Electronics | 293D Series 330 uF ±10% 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.5650 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D337X9010E2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D337X9010E2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 228 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D337X9010E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D337X9010E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83E337K010UASL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 293D337X9010E2TE3 vs T83E337K010UASL |
T83E337K010UAAS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 293D337X9010E2TE3 vs T83E337K010UAAS |
07016-055KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D337X9010E2TE3 vs 07016-055KCH |
T97E337K010LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D337X9010E2TE3 vs T97E337K010LSA |
TR3E337K010C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D337X9010E2TE3 vs TR3E337K010C0100 |
07016-054KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D337X9010E2TE3 vs 07016-054KCH |
T510X337K010ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917 | KEMET Corporation | 293D337X9010E2TE3 vs T510X337K010ATE035C-7280 |
593D337X9010E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D337X9010E2TE3 vs 593D337X9010E8T |
T83E337K010EZZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D337X9010E2TE3 vs T83E337K010EZZS |
293D337X9010E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D337X9010E2TE3 vs 293D337X9010E8T |