-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0644
|
Newark | Cap, 33Uf, 10V, Tant, Case C Rohs Compliant: Yes |Vishay 293D336X9010C2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 451 |
|
$0.3850 / $0.6170 | Buy Now |
DISTI #
70AH0264
|
Newark | Cap, 33Uf, 10V, Tant, Case C Rohs Compliant: Yes |Vishay 293D336X9010C2TE3 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.1970 / $0.2510 | Buy Now |
DISTI #
09K6432
|
Newark | Tantalum Capacitor, 33Uf 10V, 1.4 Ohm, 0.1, 6032-28, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.4Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 293D336X9010C2TE3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2870 | Buy Now |
DISTI #
293D336X9010C2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 293D336X9010C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 54500 |
|
$0.1799 | Buy Now |
DISTI #
74-293D336X9010C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 10volts 10% C case Molded RoHS: Compliant | 76 |
|
$0.1260 / $0.5400 | Buy Now |
|
Future Electronics | 293D Series 33 uF ±10% 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1500Reel |
|
$0.1070 / $0.1210 | Buy Now |
|
Future Electronics | 293D Series 33 uF ±10% 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1070 / $0.1210 | Buy Now |
|
Bristol Electronics | 636 |
|
RFQ | ||
|
Quest Components | 508 |
|
$0.5000 / $1.2500 | Buy Now | |
DISTI #
293D336X9010C2TE3
|
TTI | Tantalum Capacitors - Solid SMD 33uF 10volts 10% C case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 63000 In Stock |
|
$0.1090 / $0.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D336X9010C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D336X9010C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 112 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D336X9010C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D336X9010C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C336K010D0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D336X9010C2TE3 vs TR3C336K010D0300 |
07016-039KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D336X9010C2TE3 vs 07016-039KCB |
293D336X9010C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D336X9010C2TE3 vs 293D336X9010C8T |
07016-039KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D336X9010C2TE3 vs 07016-039KBC |
TR3C336K010C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D336X9010C2TE3 vs TR3C336K010C0300 |
07016-039KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D336X9010C2TE3 vs 07016-039KBB |
07016-039KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D336X9010C2TE3 vs 07016-039KCC |
TR3C336K010E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D336X9010C2TE3 vs TR3C336K010E0300 |
TR3C336K010C0375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D336X9010C2TE3 vs TR3C336K010C0375 |
07016-039KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D336X9010C2TE3 vs 07016-039KCH |