Part Details for 293D335X5035C2TE3 by Vishay Sprague
Overview of 293D335X5035C2TE3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293D335X5035C2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D335X5035C2TE3-ND
|
DigiKey | CAP TANT 3.3UF 5% 35V 2312 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3758 | Buy Now |
Part Details for 293D335X5035C2TE3
293D335X5035C2TE3 CAD Models
293D335X5035C2TE3 Part Data Attributes
|
293D335X5035C2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D335X5035C2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2100 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 230 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 293D335X5035C2TE3
This table gives cross-reference parts and alternative options found for 293D335X5035C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D335X5035C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC335J035CRSCTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | 293D335X5035C2TE3 vs TBJC335J035CRSCTH24 |
T492C335J035SB42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | 293D335X5035C2TE3 vs T492C335J035SB42507640 |
T493C335J035BH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | 293D335X5035C2TE3 vs T493C335J035BH61207280 |
T493C335J035AM62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D335X5035C2TE3 vs T493C335J035AM62107640 |
TBJC335J035CBSDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | 293D335X5035C2TE3 vs TBJC335J035CBSDTH45 |
TBJC335J035CBLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | 293D335X5035C2TE3 vs TBJC335J035CBLZ0945 |
T493C335J035AB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | 293D335X5035C2TE3 vs T493C335J035AB63107280 |
T493C335J035BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | 293D335X5035C2TE3 vs T493C335J035BH6110 |
T493C335J035BM63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D335X5035C2TE3 vs T493C335J035BM63307640 |
TBJC335J035CRSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | 293D335X5035C2TE3 vs TBJC335J035CRSZ0023 |