-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 561 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% | 32 |
|
$0.4860 / $0.8100 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% | 16 |
|
$0.9600 / $1.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% | 272 |
|
$1.3033 / $2.8180 | Buy Now |
|
Velocity Electronics | Our Stock | 4 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 116 |
|
$1.2500 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D227X9010E2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D227X9010E2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D227X9010E2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D227X9010E2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D227X9010E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D227X9010E2T vs 593D227X9010E2TE3 |
T83E227K010EZZL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D227X9010E2T vs T83E227K010EZZL |
T83E227K010USCS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 293D227X9010E2T vs T83E227K010USCS |
T86E227K010EBSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | 293D227X9010E2T vs T86E227K010EBSS |
T495X227K010AS4823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | 293D227X9010E2T vs T495X227K010AS4823 |
07016-051KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D227X9010E2T vs 07016-051KBH |
522Z-010/221MTRE0100 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | Tecate Group | 293D227X9010E2T vs 522Z-010/221MTRE0100 |
593D227X9010E8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D227X9010E2T vs 593D227X9010E8W |
07016-051KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D227X9010E2T vs 07016-051KCB |
07016-051KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D227X9010E2T vs 07016-051KBB |