Part Details for 293D225X0050C2TE3 by Vishay Sprague
Overview of 293D225X0050C2TE3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293D225X0050C2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D225X0050C2TE3-ND
|
DigiKey | CAP TANT 2.2UF 20% 50V 2312 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3727 | Buy Now |
Part Details for 293D225X0050C2TE3
293D225X0050C2TE3 CAD Models
293D225X0050C2TE3 Part Data Attributes
|
293D225X0050C2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D225X0050C2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0011 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 200 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 293D225X0050C2TE3
This table gives cross-reference parts and alternative options found for 293D225X0050C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D225X0050C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C225M050BN61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP | KEMET Corporation | 293D225X0050C2TE3 vs T493C225M050BN61207280 |
T493C225M050CC612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | 293D225X0050C2TE3 vs T493C225M050CC612A |
T493C225M050CB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D225X0050C2TE3 vs T493C225M050CB64107610 |
T493C225M050CB61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D225X0050C2TE3 vs T493C225M050CB61207610 |
T493C225M050CM6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | KEMET Corporation | 293D225X0050C2TE3 vs T493C225M050CM6310 |
T493C225M050CK632C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | 293D225X0050C2TE3 vs T493C225M050CK632C |
T493C225M050BN6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D225X0050C2TE3 vs T493C225M050BN6420WAFL |
T493C225M050BC64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D225X0050C2TE3 vs T493C225M050BC64207640 |
T493C225M050BB64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D225X0050C2TE3 vs T493C225M050BB64107640 |
T83C225M050LASS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Vishay Intertechnologies | 293D225X0050C2TE3 vs T83C225M050LASS |