-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D156X0050E8T
|
Avnet Americas | 293D156X0050E8T - Tape and Reel (Alt: 293D156X0050E8T) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D156X0050E8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D156X0050E8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 180 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D156X0050E8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D156X0050E8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156M050AK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D156X0050E8T vs T493X156M050AK61107640 |
T493X156M050AK63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D156X0050E8T vs T493X156M050AK63107610 |
T493X156M050CM63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D156X0050E8T vs T493X156M050CM63107610 |
T493X156M050CH6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D156X0050E8T vs T493X156M050CH6213 |
T493X156M050CC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D156X0050E8T vs T493X156M050CC64107610 |
T493X156M050CT6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D156X0050E8T vs T493X156M050CT6413 |
T493X156M050CH6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D156X0050E8T vs T493X156M050CH6211 |
T493X156M050BB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D156X0050E8T vs T493X156M050BB6312 |
T495X156M050AME2007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D156X0050E8T vs T495X156M050AME2007280 |
T493X156M050AT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D156X0050E8T vs T493X156M050AT6210WAFL |