-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D154X9035A2TE3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D154X9035A2TE3
|
Avnet Americas | 293D154X9035A2Te3 - Tape and Reel (Alt: 293D154X9035A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1257 / $0.1369 | Buy Now |
DISTI #
74-293D154X9035A2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD Tantalum Capacitors - Solid SMD RoHS: Compliant | 0 |
|
$0.1320 / $0.6400 | Order Now |
|
Future Electronics | Cap Tant Solid 0.15uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
2000 Reel |
|
$0.0742 / $0.0795 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
0 Reel |
|
$0.0742 / $0.0795 | Buy Now |
DISTI #
293D154X9035A2TE3
|
TME | Capacitor: tantalum, 0.15uF, 6.3VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0740 | RFQ |
DISTI #
293D154X9035A2TE3
|
Avnet Abacus | 293D154X9035A2Te3 - Tape and Reel (Alt: 293D154X9035A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Tant SMD 0.15�F � 10% 35V A Case T&R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.1384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D154X9035A2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D154X9035A2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 70 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 293D154X9035A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D154X9035A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA154K035CKMCT824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | 293D154X9035A2TE3 vs TBJA154K035CKMCT824 |
TBJA154K035CGLC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | 293D154X9035A2TE3 vs TBJA154K035CGLC0H45 |
TBJA154K035RGLC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | 293D154X9035A2TE3 vs TBJA154K035RGLC0H00 |
T493A154K035AT61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D154X9035A2TE3 vs T493A154K035AT61107610 |
T493A154K035CC621B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | 293D154X9035A2TE3 vs T493A154K035CC621B7610 |
T493A154K035CC631A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | 293D154X9035A2TE3 vs T493A154K035CC631A7610 |
TBJA154K035JFLZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | 293D154X9035A2TE3 vs TBJA154K035JFLZ0923 |
TBJA154K035CXMC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | 293D154X9035A2TE3 vs TBJA154K035CXMC0H45 |
TBJA154K035CXMB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | 293D154X9035A2TE3 vs TBJA154K035CXMB0923 |
TBJA154K035CXLC9045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | 293D154X9035A2TE3 vs TBJA154K035CXLC9045 |