-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5071
|
Newark | Cap, Tant, 10Uf, 63V, Case E, Capacitance:10Μf, Voltage(Dc):63V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:410Ma, Product Length:7.3Mmrohs Compliant: Yes |Vishay 293D106X9063E2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$4.6800 / $6.0600 | Buy Now |
DISTI #
41Y4392
|
Newark | Cap, Tant, 10Uf, 63V, Case E, Reel, Capacitance:10Μf, Voltage(Dc):63V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:E, Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay 293D106X9063E2TE3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2500 / $4.1600 | Buy Now |
DISTI #
24R5071
|
Avnet Americas | 293D106X9063E2Te3 - Product that comes on tape, but is not reeled (Alt: 24R5071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 30 Partner Stock |
|
$4.6800 / $6.0600 | Buy Now |
DISTI #
293D106X9063E2TE3
|
Avnet Americas | 293D106X9063E2Te3 - Tape and Reel (Alt: 293D106X9063E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.6860 | Buy Now |
DISTI #
74-293D106X9063E2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 63volts 10% E case Molded RoHS: Compliant | 0 |
|
$3.2400 / $6.2600 | Order Now |
|
Future Electronics | Cap Tant Solid 10uF 63V E CASE 10% RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$3.2600 | Buy Now |
|
Future Electronics | Cap Tant Solid 10uF 63V E CASE 10% RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.2600 | Buy Now |
DISTI #
293D106X9063E2TE3
|
TTI | Tantalum Capacitors - Solid SMD 10uF 63volts 10% E case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 9200 In Stock |
|
$3.2300 / $3.8000 | Buy Now |
DISTI #
293D106X9063E2TE3.
|
TTI | Tantalum Capacitors - Solid SMD 10UF 63V 10% 7343-43 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 720 In Stock |
|
$4.8500 | Buy Now |
DISTI #
293D106X9063E2TE3
|
TME | Capacitor: tantalum, 10uF, 63VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$2.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D106X9063E2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D106X9063E2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 410 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D106X9063E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D106X9063E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106K063CC6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D106X9063E2TE3 vs T493X106K063CC6311 |
T493X106K063CB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D106X9063E2TE3 vs T493X106K063CB63207280 |
T493X106K063BB6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D106X9063E2TE3 vs T493X106K063BB6432 |
T493X106K063CC632B | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | 293D106X9063E2TE3 vs T493X106K063CC632B |
T493X106K063AC6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D106X9063E2TE3 vs T493X106K063AC6221 |
T493X106K063AC6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | 293D106X9063E2TE3 vs T493X106K063AC6430 |
T493X106K063AT6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D106X9063E2TE3 vs T493X106K063AT6432 |
T493X106K063AH6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D106X9063E2TE3 vs T493X106K063AH6230WAFL |
T493X106K063AB6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D106X9063E2TE3 vs T493X106K063AB6423 |
T493X106K063CT6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D106X9063E2TE3 vs T493X106K063CT6313 |