293D106X9025C2T
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP

Overview of 293D106X9025C2T by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D106X9025C2T by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 9 398
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components Capacitor, Tantalum, 10uf, 25V, 10±% 4227
  • 1 $0.8532
  • 503 $0.3555
  • 2,251 $0.3128
$0.3128 / $0.8532 Buy Now
Quest Components Capacitor, Tantalum, 10uf, 25V, 10±% 2409
  • 1 $0.8532
  • 503 $0.3555
  • 2,251 $0.3128
$0.3128 / $0.8532 Buy Now
Quest Components Capacitor, Tantalum, 10uf, 25V, 10±% 1575
  • 1 $0.6170
  • 21 $0.2777
  • 181 $0.1851
$0.1851 / $0.6170 Buy Now
Quest Components Capacitor, Tantalum, 10uf, 25V, 10±% 318
  • 1 $0.8000
  • 26 $0.2400
  • 209 $0.1600
$0.1600 / $0.8000 Buy Now
Quest Components Capacitor, Tantalum, 10uf, 25V, 10±% 16
  • 1 $0.6825
  • 8 $0.5460
$0.5460 / $0.6825 Buy Now
Quest Components Capacitor, Tantalum, 10uf, 25V, 10±% 800
  • 1 $1.4220
  • 71 $0.7110
  • 282 $0.5688
$0.5688 / $1.4220 Buy Now
Quest Components Capacitor, Tantalum, 10uf, 25V, 10±% 400
  • 1 $1.4220
  • 71 $0.7110
  • 282 $0.5688
$0.5688 / $1.4220 Buy Now
Quest Components Capacitor, Tantalum, 10uf, 25V, 10±% 1252
  • 1 $1.4500
  • 70 $0.7250
  • 277 $0.5800
$0.5800 / $1.4500 Buy Now

CAD Models for 293D106X9025C2T by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D106X9025C2T by Vishay Sprague

293D106X9025C2T
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
, 2312
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0025 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
270 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. 293D106X9025C2T
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP
    VS

Alternate Parts for 293D106X9025C2T

This table gives cross-reference parts and alternative options found for 293D106X9025C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D106X9025C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
293D106X9025C8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D106X9025C2T vs 293D106X9025C8T
293D106X9025C2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D106X9025C2T vs 293D106X9025C2TE3
ESVC1E106K CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT TOKIN Corporation 293D106X9025C2T vs ESVC1E106K
B45196L5106K306 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP KEMET Corporation 293D106X9025C2T vs B45196L5106K306
07016-122KBB Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation 293D106X9025C2T vs 07016-122KBB
07016-122KCC Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation 293D106X9025C2T vs 07016-122KCC
TCKIE106CTLSR275 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Cal-Chip Electronics 293D106X9025C2T vs TCKIE106CTLSR275
07016-122KBC Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation 293D106X9025C2T vs 07016-122KBC
TA025TCM106KCR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD 293D106X9025C2T vs TA025TCM106KCR
07016-121KBC Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation 293D106X9025C2T vs 07016-121KBC

Related Parts for 293D106X9025C2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D106X9025C2T by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D106X9025C2T by Vishay Sprague

  • Please alert me when 293D106X9025C2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 293D106X9025C2T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D106X9025C2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 293D106X9025C2T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D106X9025C2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D106X9025C2T by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: