Part Details for 293D105X9016A2WE3 by Vishay Intertechnologies
Results Overview of 293D105X9016A2WE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
293D105X9016A2WE3 Information
293D105X9016A2WE3 by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 293D105X9016A2WE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM3950
|
Newark | Cap, Tantalum, 1Uf, 16V, 1206 Rohs Compliant: Yes |Vishay 293D105X9016A2WE3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1810 / $0.3570 | Buy Now |
DISTI #
09K5763
|
Newark | Capacitor,1Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Vishay 293D105X9016A2WE3 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
293D105X9016A2WE3
|
Avnet Americas | 293D105X9016A2We3 - Tape and Reel (Alt: 293D105X9016A2WE3) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0534 / $0.0568 | Buy Now |
DISTI #
74-293D105X9016A2WE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1uF 16volts 10% A case Molded 13 RoHS: Compliant | 799 |
|
$0.0840 / $0.4700 | Buy Now |
DISTI #
V72:2272_09255158
|
Arrow Electronics | Cap Tant Solid 1uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 9.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1909 Container: Cut Strips | Americas - 75 |
|
$0.0421 / $0.2021 | Buy Now |
|
Future Electronics | 293D Series 1uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0446 / $0.0464 | Buy Now |
DISTI #
293D105X9016A2WE3
|
TTI | Tantalum Capacitors - Solid SMD 1uF 16volts 10% A case Molded 13 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0630 | Buy Now |
DISTI #
293D105X9016A2WE3
|
Avnet Abacus | 293D105X9016A2We3 - Tape and Reel (Alt: 293D105X9016A2WE3) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |