Part Details for 293D686X96R3B2WE3 by Vishay Sprague
Overview of 293D686X96R3B2WE3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 293D686X96R3B2WE3
293D686X96R3B2WE3 CAD Models
293D686X96R3B2WE3 Part Data Attributes
|
293D686X96R3B2WE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D686X96R3B2WE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0041 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 220 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for 293D686X96R3B2WE3
This table gives cross-reference parts and alternative options found for 293D686X96R3B2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D686X96R3B2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TR3B686K6R3C0350 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | 293D686X96R3B2WE3 vs TR3B686K6R3C0350 |
T491B686K006ZH7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | 293D686X96R3B2WE3 vs T491B686K006ZH7280 |
T493B686K006CH63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D686X96R3B2WE3 vs T493B686K006CH63107610 |
T493B686K006AN63107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D686X96R3B2WE3 vs T493B686K006AN63107640 |
T491B686K006AG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | 293D686X96R3B2WE3 vs T491B686K006AG |
T493B686K006BN63107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D686X96R3B2WE3 vs T493B686K006BN63107640 |
T493B686K006BN63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D686X96R3B2WE3 vs T493B686K006BN63107610 |
T493B686K006AK6420 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | 293D686X96R3B2WE3 vs T493B686K006AK6420 |
T493B686K006CM64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | 293D686X96R3B2WE3 vs T493B686K006CM64207280 |
T493B686K006BT64207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D686X96R3B2WE3 vs T493B686K006BT64207640 |