Part Details for 293D686X9010B2TE3 by Vishay Sprague
Overview of 293D686X9010B2TE3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293D686X9010B2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 293D Series 68 uF �10 % 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.3533 / $0.3786 | Buy Now |
Part Details for 293D686X9010B2TE3
293D686X9010B2TE3 CAD Models
293D686X9010B2TE3 Part Data Attributes
|
293D686X9010B2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D686X9010B2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 220 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for 293D686X9010B2TE3
This table gives cross-reference parts and alternative options found for 293D686X9010B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D686X9010B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495B686K010AGA9007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | 293D686X9010B2TE3 vs T495B686K010AGA9007280 |
TMCMB1A686KTRF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 1411, | Holy Stone Enterprise Co Ltd | 293D686X9010B2TE3 vs TMCMB1A686KTRF |
TAJB686K010KNJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 1411, | Kyocera AVX Components | 293D686X9010B2TE3 vs TAJB686K010KNJV |
T495B686K010AGA7507280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 1411, | KEMET Corporation | 293D686X9010B2TE3 vs T495B686K010AGA7507280 |
T495B686K010ANE600 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D686X9010B2TE3 vs T495B686K010ANE600 |
TAJB686K010R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | 293D686X9010B2TE3 vs TAJB686K010R |
SHJB6810K | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 1411, | Dubilier | 293D686X9010B2TE3 vs SHJB6810K |
B45196H2686K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | 293D686X9010B2TE3 vs B45196H2686K206 |
T495B686K010ATE600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | 293D686X9010B2TE3 vs T495B686K010ATE600 |
T495B686K010AGE600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | 293D686X9010B2TE3 vs T495B686K010AGE600 |