-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D686X06R3C2TE3-ND
|
DigiKey | CAP TANT 68UF 20% 6.3V 2312 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D686X06R3C2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D686X06R3C2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0041 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 148 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D686X06R3C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D686X06R3C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C686M006CK621C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | 293D686X06R3C2TE3 vs T493C686M006CK621C7610 |
T493C686M006BH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | 293D686X06R3C2TE3 vs T493C686M006BH63207280 |
T493C686M006CH642CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | 293D686X06R3C2TE3 vs T493C686M006CH642CWAFL |
T493C686M006CC621C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | 293D686X06R3C2TE3 vs T493C686M006CC621C7610 |
T493C686M006CB622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | 293D686X06R3C2TE3 vs T493C686M006CB622C |
T496C686M006CT631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | 293D686X06R3C2TE3 vs T496C686M006CT631A7640 |
07016-016MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D686X06R3C2TE3 vs 07016-016MBH |
T493C686M006CC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D686X06R3C2TE3 vs T493C686M006CC63207610 |
T493C686M006AK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | 293D686X06R3C2TE3 vs T493C686M006AK64207280 |
T493C686M006BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D686X06R3C2TE3 vs T493C686M006BB61107640 |