-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D684X0035B2WE3
|
Avnet Americas | 293D684X0035B2We3 - Tape and Reel (Alt: 293D684X0035B2WE3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.1038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks | 0 |
|
$0.1520 | Buy Now |
DISTI #
293D684X0035B2WE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.68 uF, 35 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D684X0035B2WE3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D684X0035B2WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D684X0035B2WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 44 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D684X0035B2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D684X0035B2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH684MMC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Vishay Intertechnologies | 293D684X0035B2WE3 vs CWR11MH684MMC/PR |
CWR11MC684MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | KEMET Corporation | 293D684X0035B2WE3 vs CWR11MC684MCC |
CWR11MK684MDBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411 | Kyocera AVX Components | 293D684X0035B2WE3 vs CWR11MK684MDBW |
TBJB684M035CWMB0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | 293D684X0035B2WE3 vs TBJB684M035CWMB0923 |
TBJB684M035CRLCT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | 293D684X0035B2WE3 vs TBJB684M035CRLCT045 |
TBJB684M035CWMC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | 293D684X0035B2WE3 vs TBJB684M035CWMC0845 |
TBJB684M035CALB9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | 293D684X0035B2WE3 vs TBJB684M035CALB9800 |
TBJB684M035CDLD0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | 293D684X0035B2WE3 vs TBJB684M035CDLD0945 |
TBJB684M035CFLB0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | 293D684X0035B2WE3 vs TBJB684M035CFLB0923 |
TBJB684M035CFSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | 293D684X0035B2WE3 vs TBJB684M035CFSZ0H45 |