-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9709
|
Newark | Cap, 47Μf, 25V, 10%, Reel, Capacitance:47Μf, Voltage Rating:25V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:293D Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Vishay 293D476X9025D2TE3 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.6250 / $0.6580 | Buy Now |
DISTI #
08X2330
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 47 F, 10%, 25 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay 293D476X9025D2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84 |
|
$0.8230 | Buy Now |
DISTI #
86R7413
|
Newark | Cap, Tant, 47Uf, 25V, Case D, Reel, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:460Ma Rohs Compliant: Yes |Vishay 293D476X9025D2TE3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6340 | Buy Now |
DISTI #
293D476X9025D2TE3
|
Avnet Americas | 293D476X9025D2Te3 - Tape and Reel (Alt: 293D476X9025D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 |
|
$0.3946 | Buy Now |
DISTI #
74-293D476X9025D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 25volts 10% D case Molded RoHS: Compliant | 3506 |
|
$0.5240 / $1.2200 | Buy Now |
DISTI #
V72:2272_09316239
|
Arrow Electronics | Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2322 Container: Cut Strips | Americas - 394 |
|
$0.5859 / $0.8502 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 76500Reel |
|
$0.3600 / $0.3950 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3600 / $0.3950 | Buy Now |
DISTI #
84025171
|
Verical | Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2422 | Americas - 4500 |
|
$0.4516 | Buy Now |
DISTI #
78825459
|
Verical | Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2322 | Americas - 394 |
|
$0.5859 / $0.6966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D476X9025D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D476X9025D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 184 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D476X9025D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X9025D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCME1E476KTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | 293D476X9025D2TE3 vs TMCME1E476KTRF |
14002-053KESA/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 293D476X9025D2TE3 vs 14002-053KESA/HR |
T491D476K025AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D476X9025D2TE3 vs T491D476K025AH |
14002-053KESC | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 293D476X9025D2TE3 vs 14002-053KESC |
T494D476K025AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D476X9025D2TE3 vs T494D476K025AH |
293D476X9025D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9025D2TE3 vs 293D476X9025D8T |
TR3D476K025E0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9025D2TE3 vs TR3D476K025E0350 |
TR3D476K025C0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9025D2TE3 vs TR3D476K025C0350 |
293D476X9025D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9025D2TE3 vs 293D476X9025D2WE3 |
TR3D476K025E0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9025D2TE3 vs TR3D476K025E0250 |