-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ2039
|
Newark | Cap, 47Uf, 20V, Tant, Case E, Capacitance:47Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:520Ma, Product Height:4Mmrohs Compliant: Yes |Vishay 293D476X9020E2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 275 |
|
$0.7230 | Buy Now |
DISTI #
09K6662
|
Newark | Cap, 47Uf, 20V, Tant, Case E, Capacitance:47Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:520Ma, Product Height:4Mmrohs Compliant: Yes |Vishay 293D476X9020E2TE3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8990 / $1.2100 | Buy Now |
DISTI #
293D476X9020E2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 293D476X9020E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5060 / $0.6428 | Buy Now |
DISTI #
66AJ2039
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 66AJ2039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 275 Partner Stock |
|
$1.5800 | Buy Now |
DISTI #
74-293D476X9020E2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 20volt 10% E Case Molded RoHS: Compliant | 720 |
|
$0.6520 / $1.5500 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10 % 20V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5200 / $0.5800 | Buy Now |
DISTI #
293D476X9020E2TE3
|
TTI | Tantalum Capacitors - Solid SMD 47uF 20volt 10% E Case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.5310 / $0.6330 | Buy Now |
DISTI #
293D476X9020E2TE3
|
TME | Capacitor: tantalum, 47uF, 20VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$0.4820 | RFQ |
DISTI #
SMC-293D476X9020E2TE3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2960 |
|
RFQ | |
DISTI #
293D476X9020E2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 20 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 293D476X9020E2TE3) RoHS: Compliant Min Qty: 10000 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D476X9020E2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D476X9020E2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 208 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D476X9020E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X9020E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X476K020ATE300C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | 293D476X9020E2TE3 vs T496X476K020ATE300C-7280 |
TR3E476K020D0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9020E2TE3 vs TR3E476K020D0125 |
T495X476K020AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 293D476X9020E2TE3 vs T495X476K020AS-F |
593D476X9020E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9020E2TE3 vs 593D476X9020E8T |
TR3E476K020D0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9020E2TE3 vs TR3E476K020D0150 |
T496X476K020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D476X9020E2TE3 vs T496X476K020AH |
TCKID476ETLSR070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | 293D476X9020E2TE3 vs TCKID476ETLSR070 |
T83E476K020EZZL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9020E2TE3 vs T83E476K020EZZL |
T83E476K020UZZS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 293D476X9020E2TE3 vs T83E476K020UZZS |
T496X476K020AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D476X9020E2TE3 vs T496X476K020AS |