Datasheets
293D476X9016D2W by:

Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917,

Part Details for 293D476X9016D2W by Vishay Intertechnologies

Overview of 293D476X9016D2W by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for 293D476X9016D2W

Part # Distributor Description Stock Price Buy
Bristol Electronics   563
RFQ
Quest Components Capacitor, Tantalum, 47uf, 16V, 10±% 450
  • 1 $1.2500
  • 81 $0.6250
  • 321 $0.5000
$0.5000 / $1.2500 Buy Now

Part Details for 293D476X9016D2W

293D476X9016D2W Part Data Attributes

293D476X9016D2W Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
293D476X9016D2W Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2917
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer Vishay
Capacitance 47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 700 mΩ
Height 2.8 mm
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 2917
Surface Mount YES
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for 293D476X9016D2W

This table gives cross-reference parts and alternative options found for 293D476X9016D2W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X9016D2W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493D476K016CT61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D476X9016D2W vs T493D476K016CT61207640
T496D476K016AH6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D476X9016D2W vs T496D476K016AH6320WAFL
T493D476K016CK642A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, KEMET Corporation 293D476X9016D2W vs T493D476K016CK642A
T493D476K016BM6330 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917 KEMET Corporation 293D476X9016D2W vs T493D476K016BM6330
T493D476K016CK621B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, KEMET Corporation 293D476X9016D2W vs T493D476K016CK621B
T493D476K016CB622A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, KEMET Corporation 293D476X9016D2W vs T493D476K016CB622A7640
T493D476K016AK6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917 KEMET Corporation 293D476X9016D2W vs T493D476K016AK6320
T493D476K016CK631AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, KEMET Corporation 293D476X9016D2W vs T493D476K016CK631AWAFL
T493D476K016CH641C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, CHIP KEMET Corporation 293D476X9016D2W vs T493D476K016CH641C
B45016D4769K157 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation 293D476X9016D2W vs B45016D4769K157

293D476X9016D2W Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D476X9016D2W by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D476X9016D2W by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 293D476X9016D2W would you like to use for your alert(s)?
  • Please alert me when 293D476X9016D2W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D476X9016D2W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D476X9016D2W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D476X9016D2W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D476X9016D2W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D476X9016D2W by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: