Part Details for 293D476X9010C2TE3 by Vishay Sprague
Overview of 293D476X9010C2TE3 by Vishay Sprague
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293D476X9010C2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1087-1-ND
|
DigiKey | CAP TANT 47UF 10% 10V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38479 In Stock |
|
$0.1399 / $0.4600 | Buy Now |
DISTI #
70212635
|
RS | Capacitor, Tantalum, Cap 47 uF, Tol 10%, Vol-Rtg 10 VDC, SMT, 6032-28, ESR 1.8 Ohms | Sprague / Vishay 293D476X9010C2TE3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3770 | RFQ |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 UF, SURFACE MOUNT, 2412 | 262 |
|
$0.1584 / $0.2970 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 UF, SURFACE MOUNT, 2412 | 110 |
|
$0.1980 / $0.2970 | Buy Now |
|
New Advantage Corporation | 293D Series 47 uF �10 % 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 24000 |
|
$0.1300 / $0.1393 | Buy Now |
Part Details for 293D476X9010C2TE3
293D476X9010C2TE3 CAD Models
293D476X9010C2TE3 Part Data Attributes
|
293D476X9010C2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D476X9010C2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 320 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 293D476X9010C2TE3
This table gives cross-reference parts and alternative options found for 293D476X9010C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X9010C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T496C476K010CH642A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | 293D476X9010C2TE3 vs T496C476K010CH642A7610 |
T493C476K010CK611AWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | 293D476X9010C2TE3 vs T493C476K010CK611AWAFL |
T496C476K010CC652CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | 293D476X9010C2TE3 vs T496C476K010CC652CWAFL |
T496C476K010BC64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412 | 293D476X9010C2TE3 vs T496C476K010BC64207280 |
T493C476K010BM61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D476X9010C2TE3 vs T493C476K010BM61107610 |
T496C476K010AH6120WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D476X9010C2TE3 vs T496C476K010AH6120WAFL |
T83C476K010RSBS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412 | 293D476X9010C2TE3 vs T83C476K010RSBS |
T496C476K010CT651B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT | 293D476X9010C2TE3 vs T496C476K010CT651B |
T493C476K010AK6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | 293D476X9010C2TE3 vs T493C476K010AK6110 |
T496C476K010AH63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | 293D476X9010C2TE3 vs T496C476K010AH63107610 |