Part Details for 293D226X9035D2TE3 by Vishay Sprague
Overview of 293D226X9035D2TE3 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293D226X9035D2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1071-1-ND
|
DigiKey | CAP TANT 22UF 10% 35V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5852 In Stock |
|
$0.3894 / $1.5000 | Buy Now |
|
New Advantage Corporation | 293D Series 22 uF 10 % 35 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 32500 |
|
$0.5267 / $0.5643 | Buy Now |
Part Details for 293D226X9035D2TE3
293D226X9035D2TE3 CAD Models
293D226X9035D2TE3 Part Data Attributes
|
293D226X9035D2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D226X9035D2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 293D226X9035D2TE3
This table gives cross-reference parts and alternative options found for 293D226X9035D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D226X9035D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226K035AH6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D226X9035D2TE3 vs T493D226K035AH6321 |
T493D226K035BM6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | 293D226X9035D2TE3 vs T493D226K035BM6130 |
T493D226K035CK61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D226X9035D2TE3 vs T493D226K035CK61307280 |
T493D226K035AK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D226X9035D2TE3 vs T493D226K035AK6120 |
T493D226K035CH6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D226X9035D2TE3 vs T493D226K035CH6411 |
T493D226K035CK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D226X9035D2TE3 vs T493D226K035CK64107610 |
T493D226K035AH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D226X9035D2TE3 vs T493D226K035AH61207280 |
T493D226K035BC6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D226X9035D2TE3 vs T493D226K035BC6330WAFL |
T493D226K035BB6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D226X9035D2TE3 vs T493D226K035BB6232 |
T493D226K035BN63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D226X9035D2TE3 vs T493D226K035BN63107280 |