-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K6202
|
Newark | Tantalum Capacitor, 22Uf 10V, 1.5 Ohm, 0.2, 6032-28, Full Reel, Capacitance:22µf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.5Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Vishay 293D226X0010C2TE3 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
293D226X0010C2TE3
|
Avnet Americas | 293D226X0010C2Te3 - Tape and Reel (Alt: 293D226X0010C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 23000 |
|
$0.0855 | Buy Now |
DISTI #
74-293D226X0010C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 10volts 20% C case Molded RoHS: Compliant | 3871 |
|
$0.1350 / $0.5200 | Buy Now |
|
Future Electronics | 293D Series 22 uF ±20 % 10V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.1180 / $0.1340 | Buy Now |
|
Future Electronics | 293D Series 22 uF ±20 % 10V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1200 / $0.1360 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
DISTI #
293D226X0010C2TE3
|
TTI | Tantalum Capacitors - Solid SMD 22uF 10volts 20% C case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 21500 In Stock |
|
$0.1210 / $0.1400 | Buy Now |
DISTI #
293D226X0010C2TE3
|
TME | Capacitor: tantalum, 22uF, 10VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 2 | 376 |
|
$0.1830 / $0.5470 | Buy Now |
DISTI #
293D226X0010C2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 10 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 293D226X0010C2TE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600107340
|
Chip1Stop | Cap Tant Solid 22uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125 C T/R RoHS: Compliant | 500 |
|
$0.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D226X0010C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D226X0010C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 108 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D226X0010C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D226X0010C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C226M010F0345 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D226X0010C2TE3 vs TR3C226M010F0345 |
TR3C226M010C0345 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D226X0010C2TE3 vs TR3C226M010C0345 |
TR3C226M010E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D226X0010C2TE3 vs TR3C226M010E0300 |
TR3C226M010C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D226X0010C2TE3 vs TR3C226M010C0300 |
TR3C226M010D0345 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D226X0010C2TE3 vs TR3C226M010D0345 |
T491C226M010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | 293D226X0010C2TE3 vs T491C226M010ATAUTO |
293D226X0010C8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D226X0010C2TE3 vs 293D226X0010C8W |
293D226X0010C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D226X0010C2TE3 vs 293D226X0010C8T |
TR3C226M010F0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D226X0010C2TE3 vs TR3C226M010F0300 |
T491C226M010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | 293D226X0010C2TE3 vs T491C226M010AH |