-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-293D106X9025B2TE3CT-ND
|
DigiKey | TANTALUM CAP 10000000 PF 10% Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6397 In Stock |
|
$0.1541 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D106X9025B2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D106X9025B2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2300 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 76 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D106X9025B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D106X9025B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B106K025AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D106X9025B2TE3 vs T491B106K025AMAUTO |
ATCC-211B-025-106-K-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | 293D106X9025B2TE3 vs ATCC-211B-025-106-K-T |
T494B106K025AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D106X9025B2TE3 vs T494B106K025AGAUTO7280 |
T450B11061EKAB | CAP,TANTALUM / TA2O5,10UF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D106X9025B2TE3 vs T450B11061EKAB |
T83B106K025USZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 293D106X9025B2TE3 vs T83B106K025USZL |
B45125B1066K757 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | 293D106X9025B2TE3 vs B45125B1066K757 |
T491B106K025ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D106X9025B2TE3 vs T491B106K025ANAUTO |
T491B106K025ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D106X9025B2TE3 vs T491B106K025ZT |
T450B11061EKAP | CAP,TANTALUM / TA2O5,10UF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D106X9025B2TE3 vs T450B11061EKAP |
293D106X9025B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 293D106X9025B2TE3 vs 293D106X9025B2TE3 |