Datasheets
293D106X0050E2WE3 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Part Details for 293D106X0050E2WE3 by Vishay Sprague

Overview of 293D106X0050E2WE3 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Part Details for 293D106X0050E2WE3

293D106X0050E2WE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

293D106X0050E2WE3 Part Data Attributes

293D106X0050E2WE3 Vishay Sprague
Buy Now Datasheet
Compare Parts:
293D106X0050E2WE3 Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 800 mΩ
Height 4 mm
JESD-609 Code e3
Leakage Current 0.005 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Embossed Plastic, 7 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 450 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for 293D106X0050E2WE3

This table gives cross-reference parts and alternative options found for 293D106X0050E2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D106X0050E2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
T493X106M050CN64207610 KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), 293D106X0050E2WE3 vs T493X106M050CN64207610
T493X106M050AK64107610 KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), 293D106X0050E2WE3 vs T493X106M050AK64107610
T493X106M050CH631A7610 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, 293D106X0050E2WE3 vs T493X106M050CH631A7610
T493X106M050BC6313 KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), 293D106X0050E2WE3 vs T493X106M050BC6313
T493X106M050CC641CWAFL KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, 293D106X0050E2WE3 vs T493X106M050CC641CWAFL
T495X106M050ATE2507280 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP 293D106X0050E2WE3 vs T495X106M050ATE2507280
T493X106M050BC63107280 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP 293D106X0050E2WE3 vs T493X106M050BC63107280
T493X106M050CM63207640 KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), 293D106X0050E2WE3 vs T493X106M050CM63207640
T493X106M050AK63207640 KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), 293D106X0050E2WE3 vs T493X106M050AK63207640
T493X106M050BH6322 KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), 293D106X0050E2WE3 vs T493X106M050BH6322

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D106X0050E2WE3 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D106X0050E2WE3 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 293D106X0050E2WE3 would you like to use for your alert(s)?
  • Please alert me when 293D106X0050E2WE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D106X0050E2WE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D106X0050E2WE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D106X0050E2WE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D106X0050E2WE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D106X0050E2WE3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: