Part Details for 2938206 by Phoenix Contact
Overview of 2938206 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2938206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2938206
|
Mouser Electronics | DIN Rail Power Supplies QUINT-PS-ADAPTER- S7/2 RoHS: Compliant | 0 |
|
$35.3800 / $44.2800 | Order Now |
|
Onlinecomponents.com | Assembly adapter for QUINT POWER 10A on S7-300 rail RoHS: Compliant |
8 In Stock |
|
$35.3000 / $43.8200 | Buy Now |
DISTI #
65014695
|
Verical | Accessory for Power Supply Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$55.4684 | Buy Now |
|
Dynamic Solutions GmbH | Assembly adapters | 500 |
|
RFQ | |
|
Master Electronics | Assembly adapter for QUINT POWER 10A on S7-300 rail RoHS: Compliant |
8 In Stock |
|
$35.3000 / $43.8200 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies QUINT-PS-ADAPTER- S7/2 | 8 |
|
$125.2100 | Buy Now |