Part Details for 293731-1 by TE Connectivity
Overview of 293731-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 293731-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9531
|
Newark | 8 Pos. Coverpart B For P/N 794617-8 |Amp Te Connectivity 293731-1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 / $0.6100 | Buy Now |
DISTI #
293731-1-ND
|
DigiKey | 8 POS. COVERPART "B" FOR P/N 794 Min Qty: 600 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5395 | Buy Now |
DISTI #
293731-1
|
Avnet Americas | Connector Accessories Cover 8POS Black Nylon Box/Carton - Bulk (Alt: 293731-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3954 / $0.7095 | Buy Now |
DISTI #
571-293731-1
|
Mouser Electronics | Headers & Wire Housings 8POS COVERPART "B" PLUG, REQ 293730-1 RoHS: Compliant | 0 |
|
$0.4630 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$0.3840 | Buy Now |
DISTI #
AMP293731-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3948 / $0.5172 | Buy Now | |
|
Onlinecomponents.com | 8 pos. coverpart "B" for P/N 794617-8 RoHS: Compliant | 0 |
|
$0.3463 / $0.5255 | Buy Now |
DISTI #
AMP293731-1
|
Interstate Connecting Components | 0 |
|
$0.3948 / $0.5172 | Buy Now | |
DISTI #
000000000005136372
|
Sager | Headers & Wire Housings 8POS COVERPART B PLUG, REQ 293730-1 Min Qty: 600 | 0 |
|
$0.3833 / $0.5013 | Buy Now |
DISTI #
293731-1
|
Avnet Abacus | (Alt: 293731-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 293731-1
293731-1 CAD Models
293731-1 Part Data Attributes
|
293731-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293731-1
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |