Part Details for 293721-1 by TE Connectivity
Overview of 293721-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 293721-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5396
|
Newark | Circular Housing, Plug, 7Pos, Cable, Product Range:Nector M Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity 293721-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$0.1980 | Buy Now |
DISTI #
2266-293721-1-ND
|
DigiKey | NECTOR M FREE HANGING SOCKET HOU Min Qty: 55 Lead time: 40 Weeks Container: Bag MARKETPLACE PRODUCT |
2450 In Stock |
|
$1.2000 / $1.3000 | Buy Now |
DISTI #
A123760-ND
|
DigiKey | NECTOR M FREE HANGING SOCKET HOU Min Qty: 55 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2510 | Buy Now |
DISTI #
293721-1
|
Avnet Americas | Circular Connector, Nector M Series, Straight Plug, 7 Contacts - Bulk (Alt: 293721-1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0592 / $1.1959 | Buy Now |
DISTI #
78Y5396
|
Avnet Americas | Circular Connector, Nector M Series, Straight Plug, 7 Contacts - Bulk (Alt: 78Y5396) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 1 Days Container: Bulk | 150 Partner Stock |
|
$1.9800 / $2.6900 | Buy Now |
DISTI #
571-293721-1
|
Mouser Electronics | Lighting Connectors NECTOR M FREE HANGING SKT HOUSING 7P RoHS: Compliant | 296 |
|
$1.2500 / $2.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$1.0100 | Buy Now |
DISTI #
AMP293721-1
|
Heilind Electronics | NECTOR M FREE HANGING SKT HOUS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR M FREE HANGING SKT HOUSING 7P RoHS: Compliant |
2450 Partner Stock |
|
$1.1900 / $1.3200 | Buy Now |
DISTI #
AMP293721-1
|
Interstate Connecting Components | NECTOR M FREE HANGING SKT HOUS | 0 |
|
Buy Now |
Part Details for 293721-1
293721-1 CAD Models
293721-1 Part Data Attributes:
|
293721-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293721-1
TE Connectivity
Circular Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 43 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |