Part Details for 293682-1 by TE Connectivity
Overview of 293682-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 293682-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7851
|
Newark | Lighting Connectors Nector M Locking Cap 5,6,7P |Amp Te Connectivity 293682-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1900 |
|
$1.2500 / $2.0800 | Buy Now |
DISTI #
2266-293682-1-ND
|
DigiKey | CONN SOCKET CAP FOR PLUG HOUSING Min Qty: 65 Lead time: 40 Weeks Container: Bag MARKETPLACE PRODUCT |
1900 In Stock |
|
$1.0600 / $1.1300 | Buy Now |
DISTI #
A120819-ND
|
DigiKey | CONN SOCKET CAP FOR PLUG HOUSING Min Qty: 65 Lead time: 40 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9667 | Buy Now |
DISTI #
293682-1
|
Avnet Americas | Connector Accessories Socket Housing Locking Cap Polyamide Gray Bag/Box - Bulk (Alt: 293682-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9277 / $1.0160 | Buy Now |
DISTI #
571-293682-1
|
Mouser Electronics | Lighting Connectors NECTOR M LOCKING CAP 5,6,7P RoHS: Compliant | 2000 |
|
$0.9660 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks Container: Bag | 0Bag |
|
$0.8670 | Buy Now |
DISTI #
AMP293682-1
|
Heilind Electronics | NECTOR M LOCKING CAP 5,6,7P | Americas - 0 in Stock |
|
$1.0827 / $1.0989 | Buy Now |
|
Onlinecomponents.com | NECTOR M LOCKING CAP 5,6,7P RoHS: Compliant |
1900 Partner Stock |
|
$0.9520 / $1.6300 | Buy Now |
DISTI #
19228897
|
Verical | Connector Accessories Cap Straight Polyamide Gray Bag/Box RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 1900 |
|
$0.9900 / $1.0600 | Buy Now |
DISTI #
AMP293682-1
|
Interstate Connecting Components | NECTOR M LOCKING CAP 5,6,7P | 0 |
|
$1.0827 / $1.0989 | Buy Now |
Part Details for 293682-1
293682-1 CAD Models
293682-1 Part Data Attributes
|
293682-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293682-1
TE Connectivity
Circular Connector, 6,5,7 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 6,5,7 |