Part Details for 293656-3 by TE Connectivity
Overview of 293656-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 293656-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7843
|
Newark | Lighting Conn Nector M Skt Hsg Free Hanging Code |Amp Te Connectivity 293656-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1828 |
|
$1.4600 / $2.2600 | Buy Now |
DISTI #
2266-293656-3-ND
|
DigiKey | SKT HSG FREE HANGING M-LINE Min Qty: 65 Lead time: 30 Weeks Container: Bag MARKETPLACE PRODUCT |
1828 In Stock |
|
$1.0700 / $1.1600 | Buy Now |
DISTI #
A123753-ND
|
DigiKey | SKT HSG FREE HANGING M-LINE Min Qty: 65 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1173 | Buy Now |
DISTI #
293656-3
|
Avnet Americas | SKT HSG FREE HANGING M-LINE - Bulk (Alt: 293656-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9461 / $1.0681 | Buy Now |
DISTI #
571-293656-3
|
Mouser Electronics | Lighting Connectors NECTOR M SKT HSG FREE HANGING CODE C | 1000 |
|
$1.1100 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.8980 | Buy Now |
DISTI #
AMP293656-3
|
Heilind Electronics | NECTOR M SKT HSG FREE HANGING | Americas - 0 in Stock |
|
$1.0913 / $1.1387 | Buy Now |
|
Onlinecomponents.com | NECTOR M SKT HSG FREE HANGING CODE C RoHS: Compliant |
1828 Partner Stock |
|
$1.0000 / $1.1600 | Buy Now |
DISTI #
27610293
|
Verical | Skt hsg free hanging M line RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 1828 |
|
$1.0100 / $1.0900 | Buy Now |
DISTI #
AMP293656-3
|
Interstate Connecting Components | NECTOR M SKT HSG FREE HANGING | 0 |
|
$1.0913 / $1.1387 | Buy Now |
Part Details for 293656-3
293656-3 CAD Models
293656-3 Part Data Attributes
|
293656-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293656-3
TE Connectivity
Circular Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |