Part Details for 293654-1 by TE Connectivity
Overview of 293654-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 293654-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5481
|
Newark | Lighting Connectors Nector S-Line 90Deg Rec Hv2 |Amp Te Connectivity 293654-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2900 |
|
$3.0100 / $5.5800 | Buy Now |
DISTI #
2266-293654-1-ND
|
DigiKey | CONN SSL PLUG 2POS 3.7MM SOLDER Min Qty: 25 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
2900 In Stock |
|
$2.5000 / $3.0700 | Buy Now |
DISTI #
A104259-ND
|
DigiKey | CONN SSL PLUG 2POS 3.7MM SOLDER Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9391 | Buy Now |
DISTI #
293654-1
|
Avnet Americas | Conn Power F 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 293654-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.3681 / $2.8498 | Buy Now |
DISTI #
571-293654-1
|
Mouser Electronics | Lighting Connectors NECTOR S-Line 90deg REC HV2 RoHS: Compliant | 100 |
|
$2.6700 / $5.3700 | Buy Now |
|
Future Electronics | NECTOR S Line PCB Connector HV-2 90° White 7.5 mm Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.8500 / $3.0300 | Buy Now |
DISTI #
AMP293654-1
|
Heilind Electronics | NECTOR S-LINE PCB ASSY 90DEG. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR S-Line PCB assy 90deg. rec. RoHS: Compliant |
2900 Partner Stock |
|
$2.9500 / $5.1500 | Buy Now |
DISTI #
AMP293654-1
|
Interstate Connecting Components | NECTOR S-LINE PCB ASSY 90DEG. | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 293654-1
|
PEI Genesis | Circular Connector 2 Contact( | 2900 |
|
Buy Now |
Part Details for 293654-1
293654-1 CAD Models
293654-1 Part Data Attributes:
|
293654-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293654-1
TE Connectivity
(293654-1) NECTOR S-Line PCB assy 90deg. rec.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.862 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 42 V | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |