Part Details for 293616-1 by TE Connectivity
Overview of 293616-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 293616-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5386
|
Newark | Circular Housing, Rcpt, 5Pos, Cable, Product Range:Nector M Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity 293616-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 493 |
|
$0.1780 | Buy Now |
DISTI #
2266-293616-1-ND
|
DigiKey | PIN HSG FREE HANGING M-LINE 5 PO Min Qty: 65 Lead time: 40 Weeks Container: Bag MARKETPLACE PRODUCT |
1813 In Stock |
|
$1.0900 / $1.1700 | Buy Now |
DISTI #
A123752-ND
|
DigiKey | PIN HSG FREE HANGING M-LINE 5 PO Min Qty: 65 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1303 | Buy Now |
DISTI #
293616-1
|
Avnet Americas | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 293616-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9570 / $1.0805 | Buy Now |
DISTI #
78Y5386
|
Avnet Americas | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 78Y5386) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 1 Days Container: Bulk | 493 Partner Stock |
|
$1.7900 / $2.3000 | Buy Now |
DISTI #
571-293616-1
|
Mouser Electronics | Lighting Connectors NECTOR M PIN HSG FREE HANGING 5P CODE A RoHS: Compliant | 981 |
|
$1.0300 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.9090 | Buy Now |
DISTI #
AMP293616-1
|
Heilind Electronics | NECTOR M PIN HSG FREE HANGING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR M PIN HSG FREE HANGING 5P CODE A RoHS: Compliant |
1813 Partner Stock |
|
$0.9880 / $1.3400 | Buy Now |
DISTI #
25095701
|
Verical | Conn Circular PIN 5 POS ST Panel Mount 5 Terminal 1 Port Bag/Box RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 1813 |
|
$1.0200 / $1.1000 | Buy Now |
Part Details for 293616-1
293616-1 CAD Models
293616-1 Part Data Attributes:
|
293616-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293616-1
TE Connectivity
Circular Connector, 5 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |