Part Details for 293615-1 by TE Connectivity
Overview of 293615-1 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293615-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5385
|
Newark | Circular Housing, Plug, 5Pos, Cable, Product Range:Nector M Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity 293615-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 493 |
|
$0.1980 | Buy Now |
DISTI #
2266-293615-1-ND
|
DigiKey | SKT HSG FREE HANGING M-LINE 5 PO Min Qty: 65 Lead time: 40 Weeks Container: Bag MARKETPLACE PRODUCT |
5881 In Stock |
|
$1.0300 / $1.1600 | Buy Now |
DISTI #
A123751-ND
|
DigiKey | SKT HSG FREE HANGING M-LINE 5 PO Min Qty: 65 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1173 | Buy Now |
DISTI #
293615-1
|
Avnet Americas | Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 293615-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9461 / $1.0681 | Buy Now |
DISTI #
78Y5385
|
Avnet Americas | Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 78Y5385) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 1 Days Container: Bulk | 493 Partner Stock |
|
$2.1400 / $2.3400 | Buy Now |
DISTI #
571-293615-1
|
Mouser Electronics | Lighting Connectors NECTOR M SKT HSG FREE HANGING 5P CODE A RoHS: Compliant | 998 |
|
$1.1100 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.8980 | Buy Now |
DISTI #
AMP293615-1
|
Heilind Electronics | NECTOR M SKT HSG FREE HANGING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR M SKT HSG FREE HANGING 5P CODE A RoHS: Compliant |
5881 Partner Stock |
|
$0.9770 / $1.3200 | Buy Now |
DISTI #
65688626
|
Verical | Nector M Skt Hog Free Hanging 5P Code A RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 4000 |
|
$0.9700 / $1.0900 | Buy Now |
Part Details for 293615-1
293615-1 CAD Models
293615-1 Part Data Attributes:
|
293615-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293615-1
TE Connectivity
Circular Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 2 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |