Part Details for 293606-1 by TE Connectivity
Overview of 293606-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293606-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7836
|
Newark | Lighting Conn 3P M-Line Skt Hsg Panel Mt. |Amp Te Connectivity 293606-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13954 |
|
$0.6160 / $0.9880 | Buy Now |
DISTI #
2266-293606-1-ND
|
DigiKey | CONN SSL PLUG HSG 3POS CRIMP Min Qty: 100 Lead time: 40 Weeks Container: Box MARKETPLACE PRODUCT |
13954 In Stock |
|
$0.4200 / $0.5100 | Buy Now |
DISTI #
A117546-ND
|
DigiKey | CONN SSL PLUG HSG 3POS CRIMP Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4642 | Buy Now |
DISTI #
293606-1
|
Avnet Americas | AMP293606-1 - Bulk (Alt: 293606-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4042 / $0.4564 | Buy Now |
DISTI #
571-293606-1
|
Mouser Electronics | Lighting Connectors 3P M-Line Skt HSG Panel Mount Unsealed | 1180 |
|
$0.4370 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1200 Container: Box | 0Box |
|
$0.3840 | Buy Now |
DISTI #
AMP293606-1
|
Heilind Electronics | NECTOR M SKT HSG PANEL MOUNT C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR M SKT HSG PANEL MOUNT CODE A RoHS: Compliant |
13954 Partner Stock |
|
$0.4237 / $0.6547 | Buy Now |
DISTI #
21260637
|
Verical | Conn Circular SKT 3 POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 150 Package Multiple: 50 | Americas - 13950 |
|
$0.4100 / $0.4600 | Buy Now |
DISTI #
293606-1
|
Avnet Americas | AMP293606-1 - Bulk (Alt: 293606-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4042 / $0.4564 | Buy Now |
Part Details for 293606-1
293606-1 CAD Models
293606-1 Part Data Attributes:
|
293606-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293606-1
TE Connectivity
Circular Connector, 3 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 3 |