Part Details for 29358 by Keystone Electronics Corp
Overview of 29358 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2616
|
Newark | Nylon Metric Screw/ Bulk |Keystone 29358 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1960 | Buy Now |
DISTI #
36-29358-ND
|
DigiKey | MACH SCREW PAN SLOTTED M4X0.7 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1172 In Stock |
|
$0.1092 / $0.3000 | Buy Now |
DISTI #
534-29358
|
Mouser Electronics | Screws & Fasteners M4 25.0mm NYL SCRW RoHS: Compliant | 410 |
|
$0.1090 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1202 | Buy Now |
DISTI #
KEYS29358
|
TME | Screw, M4x25, 0.7, Head: cheese head, slotted, polyamide Min Qty: 100 | 0 |
|
$0.1340 / $0.1680 | RFQ |