Part Details for 293545-1 by TE Connectivity
Overview of 293545-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293545-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5451
|
Newark | Splicing Connector Unsealed |Amp Te Connectivity 293545-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16257 |
|
$0.8950 / $1.4100 | Buy Now |
|
Onlinecomponents.com | splicing connector unsealed, C RoHS: Compliant |
18461 In Stock |
|
$0.8400 / $1.9300 | Buy Now |
|
Onlinecomponents.com | splicing connector unsealed, C RoHS: Compliant |
16812 In Stock |
|
$0.8690 / $1.4560 | Buy Now |
|
Bristol Electronics | 510 |
|
RFQ | ||
DISTI #
TE Connectivity 293545-1
|
PEI Genesis | Combination Line Connector | 18054 |
|
Buy Now | |
DISTI #
293545-1
|
Avnet Abacus | Splice Terminal 18AWG 36.4mm 11.4mm Box (Alt: 293545-1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now | |
DISTI #
293545-1
|
Avnet Abacus | Splice Terminal 18AWG 36.4mm 11.4mm Box (Alt: 293545-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | splicing connector unsealed, C RoHS: Compliant |
16812 In Stock |
|
$0.8690 / $1.4560 | Buy Now |
Part Details for 293545-1
293545-1 CAD Models
293545-1 Part Data Attributes
|
293545-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293545-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |