There are no models available for this part yet.
Overview of 293481-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 293481-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC7833
|
Newark | Lighting Conn M-Line 3 Poles Screw Nut Panel Mnt |Amp Te Connectivity 293481-1 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 | Buy Now | |
DISTI #
2266-293481-1-ND
|
DigiKey | CONN SCREW NUT FOR PANEL MNT HSG Min Qty: 300 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
7019 In Stock |
|
$0.3200 / $0.3400 | Buy Now | |
DISTI #
A117541-ND
|
DigiKey | CONN SCREW NUT FOR PANEL MNT HSG Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2797 | Buy Now | |
DISTI #
3937-293481-1-ND
|
DigiKey | CONN SCREW NUT FOR PANEL MNT HSG Min Qty: 300 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
293481-1
|
Avnet Americas | AMP293481-1 - Bulk (Alt: 293481-1) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Container: Bulk | 0 |
|
$0.2964 | Buy Now | |
DISTI #
571-293481-1
|
Mouser Electronics | Lighting Connectors M-Line 3 Poles Screw Nut Panel Mnt | 0 |
|
$0.3350 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 12800 Lead time: 37 Weeks Container: Box | 0Box |
|
$0.2640 | Buy Now | ||
DISTI #
AMP293481-1
|
Heilind Electronics | NECTOR M SCREW NUT 3P | Americas - 0 in Stock |
|
$0.3290 / $0.3339 | Buy Now | |
Onlinecomponents.com | Screw nut panel mount Nector M-line RoHS: Compliant |
7019 Partner Stock |
|
$0.2739 / $0.3122 | Buy Now | ||
DISTI #
2934811-TEC
|
TME | 293481-1 Min Qty: 200 | 7019 |
|
$0.3043 / $0.3209 | Buy Now |
CAD Models for 293481-1 by TE Connectivity
Part Data Attributes for 293481-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|