Part Details for 293475-2 by TE Connectivity
Overview of 293475-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293475-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7832
|
Newark | Lighting Conn 16-A M-Line Socket Ctc Brass Tin |Amp Te Connectivity 293475-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6390 / $1.0200 | Buy Now |
DISTI #
78Y5374
|
Newark | Machined Contact, Skt, 1.5Mm2, Crimp, Product Range:Nector M Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Nector M Series Power Connectors Rohs Compliant: Yes |Te Connectivity 293475-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A116650-ND
|
DigiKey | CONN SSL SCKT CONT 1.5MM2 CRIMP Min Qty: 5000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4305 | Buy Now |
DISTI #
293475-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 293475-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4262 / $0.4668 | Buy Now |
DISTI #
571-293475-2
|
Mouser Electronics | Lighting Connectors 16-A M-Line Socket CTC Brass Tin Pltd RoHS: Compliant | 4712 |
|
$0.4300 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3980 | Buy Now |
DISTI #
AMP293475-2
|
Heilind Electronics | NECTOR M SKT CTC BRASS TIN PLT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR M SKT CTC BRASS TIN PLTD RoHS: Compliant |
4920 In Stock |
|
$0.4407 / $0.8180 | Buy Now |
DISTI #
293475-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 293475-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4262 / $0.4668 | Buy Now |
DISTI #
AMP293475-2
|
Interstate Connecting Components | NECTOR M SKT CTC BRASS TIN PLT | 0 |
|
Buy Now |
Part Details for 293475-2
293475-2 CAD Models
293475-2 Part Data Attributes:
|
293475-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293475-2
TE Connectivity
Circular Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |