-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9508
|
Newark | Micro Quadlok System Socket Contact |Te Connectivity 293390-1 RoHS: Not Compliant Min Qty: 52000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
A107400CT-ND
|
DigiKey | CONN SSL SCKT CONT 18AWG CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35677 In Stock |
|
$0.0288 / $0.1000 | Buy Now |
DISTI #
293390-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Paper T/R - Tape and Reel (Alt: 293390-1) RoHS: Compliant Min Qty: 52000 Package Multiple: 13000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0309 | Buy Now |
DISTI #
571-293390-1
|
Mouser Electronics | Lighting Connectors MICRO QUADLOK SYS SKT CONT RoHS: Compliant | 65000 |
|
$0.0300 / $0.0390 | Buy Now |
DISTI #
571-293390-1-CT
|
Mouser Electronics | Lighting Connectors MICRO QUADLOCK SYS Cut Strip of 100 RoHS: Compliant | 22100 |
|
$0.0750 | Buy Now |
DISTI #
571-293390-1-MR
|
Mouser Electronics | Lighting Connectors MICRO QUADLOK SYS Reel of 1000 RoHS: Compliant | 1000 |
|
$0.0560 | Buy Now |
|
Future Electronics | Nector S Line 125 Vac 7.5 mm Pin Contact (tin plated) RoHS: Compliant pbFree: Yes Min Qty: 52000 Package Multiple: 13000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0286 / $0.0309 | Buy Now |
DISTI #
AMP293390-1
|
Heilind Electronics | MICRO QUADLOK SYSTEM SOCKET CO | Americas - 0 in Stock |
|
$0.0388 / $0.0394 | Buy Now |
|
Onlinecomponents.com | MICRO QUADLOK SYSTEM SOCKET CONTACT RoHS: Compliant |
48142 On Order |
|
$0.0338 / $0.0354 | Buy Now |
DISTI #
293390-1
|
TTI | Lighting Connectors MICRO QUADLOK SYS SKT CONT Min Qty: 52000 Package Multiple: 13000 Container: Reel | Americas - 0 |
|
$0.0280 / $0.0297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293390-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293390-1
TE Connectivity
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Voltage | 125 V | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 42 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |