-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9502
|
Newark | Nector S Tube For Svt Cable |Te Connectivity 293359-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 | Buy Now |
DISTI #
A107392-ND
|
DigiKey | CONN TUBE FOR 7.5MM CONNECTOR Min Qty: 1 Lead time: 25 Weeks Container: Bag |
76387 In Stock |
|
$0.1310 / $0.2400 | Buy Now |
DISTI #
293359-1
|
Avnet Americas | Connector Accessories Housing - Bag (Alt: 293359-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0 |
|
$0.1124 | Buy Now |
DISTI #
571-293359-1
|
Mouser Electronics | Lighting Connectors TUBE FOR SVT CABLE RoHS: Compliant | 24992 |
|
$0.1110 / $0.3100 | Buy Now |
|
Future Electronics | Nector S Line 125 Vac 7.5 mm Tube (for SVT Style Cable) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Bag | 301Bag |
|
$0.1120 / $0.1330 | Buy Now |
DISTI #
AMP293359-1
|
Heilind Electronics | TUBE FOR SVT CABLE | Americas - 0 in Stock |
|
$0.1211 / $0.1266 | Buy Now |
|
Onlinecomponents.com | NECTOR S TUBE FOR SVT CABLE RoHS: Compliant |
27000 In Stock |
|
$0.1072 / $0.1319 | Buy Now |
DISTI #
77314967
|
Verical | Connector Accessories Housing Straight White RoHS: Compliant Min Qty: 600 Package Multiple: 1 | Americas - 95600 |
|
$0.1414 / $0.1650 | Buy Now |
DISTI #
59876398
|
Verical | Connector Accessories Housing Straight White RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2135 | Americas - 27000 |
|
$0.1420 / $0.1832 | Buy Now |
DISTI #
73584448
|
Verical | Connector Accessories Housing Straight White RoHS: Compliant Min Qty: 14018 Package Multiple: 14018 | Americas - 14018 |
|
$0.1413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293359-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293359-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SVT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Rated Voltage | 125 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |