Part Details for 29334C by Murata Power Solutions
Overview of 29334C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29334C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1304
|
Newark | Power Inductor, 330Uh, 320Ma, Inductance:330Μh, Rms Current (Irms):320Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:2900 Series, Dc Resistance Max:1Ohm, Inductance Tolerance:-, Product Length:7.2Mm Rohs Compliant: Yes |Murata Power Solutions 29334C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 | Buy Now |
DISTI #
811-1139-2-ND
|
DigiKey | FIXED IND 330UH 320MA 1 OHM SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5070 | Buy Now |
DISTI #
000000000002445267
|
Sager | Power Inductors - SMD 330 UH Min Qty: 1000 | 0 |
|
$0.4600 / $0.4800 | Buy Now |
Part Details for 29334C
29334C CAD Models
29334C Part Data Attributes
|
29334C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
29334C
Murata Power Solutions
General Purpose Inductor, 330uH, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 7.2 mm | |
Package Width | 7.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.32 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz |