-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(293311-1) NECTOR S PCB PLUG 90 DEG HV-1 WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0981
|
Newark | Lighting Conn 7.5Mm Pcb Conn Assy 90 Degree |Amp Te Connectivity 293311-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3563 |
|
$2.9800 | Buy Now |
DISTI #
2266-293311-1-ND
|
DigiKey | CONN SSL PLUG 2POS 3.7MM SOLDER Min Qty: 30 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
76 In Stock |
|
$2.4900 | Buy Now |
DISTI #
A119469-ND
|
DigiKey | CONN SSL PLUG 2POS 3.7MM SOLDER Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7103 | Buy Now |
DISTI #
293311-1
|
Avnet Americas | Conn Housing RCP 46 POS 4.2mm Crimp ST Cable Mount - Bulk (Alt: 293311-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.9790 / $2.3816 | Buy Now |
DISTI #
571-293311-1
|
Mouser Electronics | Lighting Connectors 7.5MM PCB CONN ASSY 90 DEGREE FEMALE RoHS: Compliant | 0 |
|
$2.3400 / $4.2300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks Container: Box | 0Box |
|
$1.9800 | Buy Now |
DISTI #
AMP293311-1
|
Heilind Electronics | NECTOR S PCB PLUG 90 DEG HV-1 | Americas - 0 in Stock |
|
$2.2087 / $2.5412 | Buy Now |
|
Onlinecomponents.com | NECTOR S PCB PLUG 90 DEG HV-1 WHITE RoHS: Compliant |
3563 Partner Stock |
|
$2.9100 / $3.1300 | Buy Now |
DISTI #
75726850
|
Verical | Lighting Accessories Conn Busbar Connector RCP 46 POS 4.2mm Solder RA Thru-Hole 46 Terminal 1 Port Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 3490 |
|
$2.3100 / $2.6100 | Buy Now |
DISTI #
16328101
|
Verical | Lighting Accessories Conn Busbar Connector RCP 46 POS 4.2mm Solder RA Thru-Hole 46 Terminal 1 Port Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 73 |
|
$2.3100 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293311-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293311-1
TE Connectivity
(293311-1) NECTOR S PCB PLUG 90 DEG HV-1 WHITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.862 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | VDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |