Part Details for 29331 by Keystone Electronics Corp
Overview of 29331 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2606
|
Newark | Nylon Metric Screw/Bulk |Keystone 29331 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.1600 | Buy Now |
DISTI #
36-29331-ND
|
DigiKey | MACH SCREW PAN SLOTTED M2.5X0.45 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7820 In Stock |
|
$0.0966 / $0.2400 | Buy Now |
DISTI #
534-29331
|
Mouser Electronics | Screws & Fasteners M2.5 6.0mm NYL SCRW RoHS: Compliant | 1447 |
|
$0.0950 / $0.2300 | Buy Now |
|
Future Electronics | Nylon Ø 4.8 x 6 mm M2.5 Screw Driver Slot Pan Head Screw RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1060 / $0.1240 | Buy Now |
DISTI #
KEYS29331
|
TME | Screw, M2.5x6, 0.45, Head: cheese head, slotted, polyamide Min Qty: 500 | 0 |
|
$0.1180 / $0.1500 | RFQ |
Part Details for 29331
29331 CAD Models
29331 Part Data Attributes
|
29331
Keystone Electronics Corp
Buy Now
|
Compare Parts:
29331
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |