There are no models available for this part yet.
Overview of 2933000 by Wolfcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2933000 by Wolfcraft
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WF2933000
|
TME | Drill bit, for wood, Ø: 9.5mm, L: 180mm, Working part len: 97mm Min Qty: 1 | 3 |
|
$12.8500 / $13.8300 | Buy Now |