Part Details for 29326 by Keystone Electronics Corp
Overview of 29326 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-29326-ND
|
DigiKey | MACH SCREW PAN SLOTTED M4X0.7 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
93 In Stock |
|
$0.2502 / $0.6300 | Buy Now |
DISTI #
534-29326
|
Mouser Electronics | Screws & Fasteners M4 16.0mm Screw Zinc Plated Steel RoHS: Compliant | 6 |
|
$0.2630 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2700 | Buy Now |
DISTI #
KEYS29326
|
TME | Screw, M4x16, 0.7, Head: cheese head, slotted, steel, zinc Min Qty: 100 | 0 |
|
$0.3000 / $0.3850 | RFQ |