Part Details for 293187-2 by TE Connectivity
Overview of 293187-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293187-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293187-2
|
Avnet Americas | NECTOR SC PLUG CON- LOCK DEV FH-TAP KIT - Tape and Reel (Alt: 293187-2) RoHS: Compliant Min Qty: 24576 Package Multiple: 24576 Container: Reel | 0 |
|
RFQ |
Part Details for 293187-2
293187-2 CAD Models
293187-2 Part Data Attributes
|
293187-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293187-2
TE Connectivity
COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |