Part Details for 29314 by Keystone Electronics Corp
Overview of 29314 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2599
|
Newark | Metric Screw/Bulk |Keystone 29314 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2060 | Buy Now |
DISTI #
36-29314-ND
|
DigiKey | MACH SCREW PAN HEAD SLOTTED M3 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2491 In Stock |
|
$0.1981 / $0.4600 | Buy Now |
DISTI #
534-29314
|
Mouser Electronics | Screws & Fasteners M3 12.0mm Screw Zinc Plated Steel RoHS: Compliant | 859 |
|
$0.1980 / $0.4500 | Buy Now |
|
Future Electronics | Zinc Plated Steel Slotted Screw RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
KEYS29314
|
TME | Screw, M3x12, 0.5, Head: cheese head, slotted, steel, zinc Min Qty: 100 | 0 |
|
$0.2370 / $0.3050 | RFQ |
Part Details for 29314
29314 CAD Models
29314 Part Data Attributes
|
29314
Keystone Electronics Corp
Buy Now
|
Compare Parts:
29314
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |