Part Details for 293104-1 by TE Connectivity
Overview of 293104-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293104-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293104-1
|
Avnet Abacus | Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Carton (Alt: 293104-1) RoHS: Compliant Min Qty: 256 Package Multiple: 256 | Abacus - 0 |
|
Buy Now |
Part Details for 293104-1
293104-1 CAD Models
293104-1 Part Data Attributes
|
293104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293104-1
TE Connectivity
Tyco NECTOR* 3p plug screw for shell KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |