Part Details for 293009-3 by TE Connectivity
Overview of 293009-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68293-009 | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Right Angle, Through Hole, Pebble Gray, 4 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
68293-009LF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Right Angle, Through Hole, Pebble Gray, 4 Positions, Double Row, 2.54mm (0.100in) Pitch. |
Price & Stock for 293009-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293009-3-ND
|
DigiKey | CONN MALE TAB HSG 0.25 4POS NAT Min Qty: 20000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6864 | Buy Now |
DISTI #
293009-3
|
Avnet Americas | Conn Housing PL 4 POS 5mm ST Panel Mount Bag/Box - Bulk (Alt: 293009-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7276 | Buy Now |
DISTI #
571-293009-3
|
Mouser Electronics | Automotive Connectors 4 POS FASTIN-FASTON CONN TAB HSG R RoHS: Compliant | 0 |
|
$0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6470 | Buy Now |
DISTI #
AMP293009-3
|
Heilind Electronics | 4 POS. FASTIN-FASTON CONN. TAB | Americas - 0 in Stock |
|
$0.8075 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6960 / $2.0430 | Buy Now |
DISTI #
AMP293009-3
|
Interstate Connecting Components | 4 POS. FASTIN-FASTON CONN. TAB | 0 |
|
$0.8075 | Buy Now |
DISTI #
293009-3
|
Avnet Abacus | (Alt: 293009-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6960 / $2.0430 | Buy Now |
Part Details for 293009-3
293009-3 CAD Models
293009-3 Part Data Attributes
|
293009-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293009-3
TE Connectivity
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |